24812-310 | SCHROFF

19 inch cassette kit, 3 U/10 HP, (D) 167 mm, aluminum, gray, 24812-310

Order No.: 85H4738
EAN: 4036088064142
MPN:
24812-310
24812-310 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.4735 €

Cassette kit, 24812-310, SCHROFF

Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for more connectors.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 3 U/10 HP
Depth 167 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes