24576-021 | SCHROFF
19 inch desktop enclosure, 6 U/84 HP, (W x H x D) 470.3 x 289 x 326 mm, aluminum, gray, 24576-021
Unit Price (€ / pc.)
394.8301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desktop enclosure, 24576-021, SCHROFF
The nVent SCHROFF PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euroboards. The aluminum die cast frames and profiled side panels guarantee a robust solution. In addition an extensive accessory range is available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 6 U/84 HP | |
| Width | 470.3 mm | |
| Height | 289 mm | |
| Depth | 326 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |