24576-005 | SCHROFF

19 inch desktop enclosure, 3 U/42 HP, (W x H x D) 257 x 155.5 x 386 mm, aluminum, gray, 24576-005

Order No.: 85H4514
EAN: 4036088049712
MPN:
24576-005
Series: PropacPro
24576-005 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
258.3966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
258.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
258.3966 €

Desktop enclosure, 24576-005, SCHROFF

The nVent SCHROFF PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euroboards. The aluminum die cast frames and profiled side panels guarantee a robust solution. In addition an extensive accessory range is available.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 3 U/42 HP
Width 257 mm
Height 155.5 mm
Depth 386 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes