24572-625 | SCHROFF

19 inch enclosure, 2 U/84 HP, (W x H x D) 448.9 x 88.1 x 435.5 mm, aluminum, gray, 24572-625

Order No.: 85H4446
EAN: 4036088035111
MPN:
24572-625
Series: RatiopacPro
24572-625 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
244.5926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
244.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
244.5926 €

Enclosure, 24572-625, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets and handles for assembly into a 19" rack.

Technical specifications
Filter Property Value
Version enclosure
cutting pitch differential 2 U/84 HP
Width 448.9 mm
Height 88.1 mm
Depth 435.5 mm
Material aluminum
Colour gray
Shielding retrofittable
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes