24572-398 | SCHROFF

19 inch enclosure, 5 U(3+2)/84 HP, (W x H x D) 448.9 x 221.5 x 435.5 mm, aluminum, gray, 24572-398

Order No.: 85H4403
EAN: 4036088034688
MPN:
24572-398
Series: RatiopacPro
24572-398 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
282.4465 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
282.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
282.4465 €

Enclosure, 24572-398, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides front handles for easier handling of the case.

Technical specifications
Filter Property Value
Version enclosure
cutting pitch differential 5 U(3+2)/84 HP
Width 448.9 mm
Height 221.5 mm
Depth 435.5 mm
Material aluminum
Colour gray
Shielding retrofittable
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes