24571-969 | SCHROFF
19 inch enclosure, 6/7 U/63 HP, (W x H x D) 342.4 x 310.35 x 315.5 mm, aluminum, gray, 24571-969
Unit Price (€ / pc.)
261.4073 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure, 24571-969, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and front handles for easier handling of the case.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | enclosure | |
cutting pitch differential | 6/7 U/63 HP | |
Width | 342.4 mm | |
Height | 310.35 mm | |
Depth | 315.5 mm | |
Material | aluminum | |
Colour | gray | |
Shielding | retrofittable |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |