24571-395 | SCHROFF
19 inch tower enclosure, 4 U/84 HP, (W x H x D) 448.9 x 177 x 495 mm, aluminum, gray, 24571-395
Unit Price (€ / pc.)
274.6282 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tower enclosure, 24571-395, SCHROFF
The nVent SCHROFF RatiopacPRO tower case provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design and feet for desktop applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tower enclosure | |
| cutting pitch differential | 4 U/84 HP | |
| Width | 448.9 mm | |
| Height | 177 mm | |
| Depth | 495 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | retrofittable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |