24571-230 | SCHROFF

19 inch desktop enclosure, 4/5 U/84 HP, (W x H x D) 448.9 x 221.5 x 255.5 mm, aluminum, gray, 24571-230

Order No.: 85H4112
EAN: 4036088031755
MPN:
24571-230
Series: RatiopacPro Air
24571-230 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
244.5926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
244.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
244.5926 €

Desktop enclosure, 24571-230, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 4/5 U/84 HP
Width 448.9 mm
Height 221.5 mm
Depth 255.5 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes