24571-221 | SCHROFF
19 inch desktop enclosure, 4/5 U/63 HP, (W x H x D) 342.4 x 221.5 x 315.5 mm, aluminum, gray, 24571-221
Unit Price (€ / pc.)
242.7838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desktop enclosure, 24571-221, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 4/5 U/63 HP | |
| Width | 342.4 mm | |
| Height | 221.5 mm | |
| Depth | 315.5 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |