20860-632 | SCHROFF
19 inch insert, 4 U, (W x H x D) 403 x 177 x 340 mm, aluminum, silver, 20860-632
Unit Price (€ / pc.)
180.8919 € *
Standard delivery time from the manufacturer is: 2 Weeks
Slide-in unit, 20860-632, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 4 U | |
| Width | 403 mm | |
| Height | 177 mm | |
| Depth | 340 mm | |
| Material | aluminum | |
| Colour | silver | |
| Shielding | retrofittable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |