20860-624 | SCHROFF

19 inch insert, 2 U, (W x H x D) 403 x 88.1 x 220 mm, aluminum, silver, 20860-624

Order No.: 85H1493
EAN: 4036088222160
MPN:
20860-624
Series: MultipacPro
20860-624 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
97.3539 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
97.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.3539 €

Slide-in unit, 20860-624, SCHROFF

This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation.

Technical specifications
Filter Property Value
Version drawout
cutting pitch differential 2 U
Width 403 mm
Height 88.1 mm
Depth 220 mm
Material aluminum
Colour silver
Shielding retrofittable
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes