20860-608 | SCHROFF
19 inch insert, 3 U, (W x H x D) 403 x 132.6 x 340 mm, aluminum, silver, 20860-608
Unit Price (€ / pc.)
116.1083 € *
Standard delivery time from the manufacturer is: 2 Weeks
Slide-in unit, 20860-608, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 3 U | |
| Width | 403 mm | |
| Height | 132.6 mm | |
| Depth | 340 mm | |
| Material | aluminum | |
| Colour | silver | |
| Shielding | retrofittable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |