20860-602 | SCHROFF

19 inch insert, 1 U, (W x H x D) 403 x 43.7 x 280 mm, aluminum, silver, 20860-602

Order No.: 85H1477
EAN: 4036088027857
MPN:
20860-602
Series: MultipacPro
20860-602 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
77.7665 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.7665 €

Slide-in unit, 20860-602, SCHROFF

This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover.

Technical specifications
Filter Property Value
Version drawout
cutting pitch differential 1 U
Width 403 mm
Height 43.7 mm
Depth 280 mm
Material aluminum
Colour silver
Shielding retrofittable
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes