20860-220 | SCHROFF
19 inch subrack, 3 U, (W x H x D) 403 x 132.6 x 340 mm, aluminum, silver, 20860-220
Unit Price (€ / pc.)
76.5646 € *
Standard delivery time from the manufacturer is: 2 Weeks
Slide-in base kit, 20860-220, SCHROFF
With such a kit, a customer can configure the 3 different top/bottom covers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | subrack | |
| cutting pitch differential | 3 U | |
| Width | 403 mm | |
| Height | 132.6 mm | |
| Depth | 340 mm | |
| Material | aluminum | |
| Colour | silver | |
| Shielding | retrofittable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |