20860-210 | SCHROFF

19 inch subrack, 2 U, (W x H x D) 403 x 88.1 x 220 mm, aluminum, silver, 20860-210

Order No.: 85H1457
EAN: 4036088027673
MPN:
20860-210
Series: MultipacPro
20860-210 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
55.2874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.2874 €

Slide-in base kit, 20860-210, SCHROFF

With such a kit, a customer can configure the 3 different top/bottom covers.

Technical specifications
Filter Property Value
Version subrack
cutting pitch differential 2 U
Width 403 mm
Height 88.1 mm
Depth 220 mm
Material aluminum
Colour silver
Shielding retrofittable
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes