20860-203 | SCHROFF

19 inch subrack, 1 U, (W x H x D) 403 x 43.7 x 340 mm, aluminum, silver, 20860-203

Order No.: 85H1454
EAN: 4036088027666
MPN:
20860-203
Series: MultipacPro
20860-203 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
45.7912 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.7912 €

Slide-in base kit, 20860-203, SCHROFF

With such a kit, a customer can configure the 3 different top/bottom covers.

Technical specifications
Filter Property Value
Version subrack
cutting pitch differential 1 U
Width 403 mm
Height 43.7 mm
Depth 340 mm
Material aluminum
Colour silver
Shielding retrofittable
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes