20860-202 | SCHROFF

19 inch subrack, 1 U, (W x H x D) 403 x 43.7 x 280 mm, aluminum, silver, 20860-202

Order No.: 85H1453
EAN: 4036088027659
MPN:
20860-202
Series: MultipacPro
20860-202 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
44.2918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.2918 €

Slide-in base kit, 20860-202, SCHROFF

With such a kit, a customer can configure the 3 different top/bottom covers.

Technical specifications
Filter Property Value
Version subrack
cutting pitch differential 1 U
Width 403 mm
Height 43.7 mm
Depth 280 mm
Material aluminum
Colour silver
Shielding retrofittable
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes