20860-121 | SCHROFF
19 inch insert, 1 U, (W x H x D) 447 x 43.7 x 280 mm, steel, natural, 20860-121
Unit Price (€ / pc.)
70.4361 € *
Available: 4 pcs.
Slide-in unit, 20860-121, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version is producted from sheet metal, Al-Zn coated and have plain top and bottom covers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 1 U | |
| Width | 447 mm | |
| Height | 43.7 mm | |
| Depth | 280 mm | |
| Material | steel | |
| Colour | natural | |
| Shielding | retrofittable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |