14821-305 | SCHROFF
19 inch cabinet mounting insert, 3 U/84 HP, (W x H x D) 443.7 x 132.55 x 221.45 mm, steel, anthracite gray, 14821-305
Unit Price (€ / pc.)
82.6931 € *
Standard delivery time from the manufacturer is: 9 Weeks
Slide-in unit, 14821-305, SCHROFF
19" Rack mount chassis consisting of 4 assembled individual parts, with integrated EMC protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cabinet mounting insert | |
| cutting pitch differential | 3 U/84 HP | |
| Width | 443.7 mm | |
| Height | 132.55 mm | |
| Depth | 221.45 mm | |
| Material | steel | |
| Colour | anthracite gray | |
| Shielding | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |