14821-107 | SCHROFF

19 inch enclosure, 1 U, (W x H x D) 443.7 x 43.65 x 310.35 mm, steel, anthracite gray, 14821-107

Order No.: 85H0473
EAN: 4036088195723
MPN:
14821-107
Series: Interscale
14821-107 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
71.995 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
72.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.995 €

Enclosure, 14821-107, SCHROFF

19" Rack mount chassis consisting of 4 assembled individual parts, with integrated EMC protection.

Technical specifications
Filter Property Value
Version enclosure
cutting pitch differential 1 U
Width 443.7 mm
Height 43.65 mm
Depth 310.35 mm
Material steel
Colour anthracite gray
Shielding shielded
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes