14577-265 | SCHROFF
19 inch portable enclosure, 4 U/84 HP, (W x H x D) 470.3 x 200 x 386 mm, aluminum, gray, 14577-265
Unit Price (€ / pc.)
241.5819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Portable enclosure, 14577-265, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted. This table housing is prepared with holes for mounting a support handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | portable enclosure | |
| cutting pitch differential | 4 U/84 HP | |
| Width | 470.3 mm | |
| Height | 200 mm | |
| Depth | 386 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |