14577-223 | SCHROFF

19 inch portable enclosure, 4 U/42 HP, (W x H x D) 257 x 200 x 326 mm, aluminum, gray, 14577-223

Order No.: 85H0452
EAN: 4036088049286
MPN:
14577-223
Series: PropacPro
14577-223 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
189.9121 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
189.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.9121 €

Portable enclosure, 14577-223, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted. This table housing is prepared with holes for mounting a support handle.

Technical specifications
Filter Property Value
Version portable enclosure
cutting pitch differential 4 U/42 HP
Width 257 mm
Height 200 mm
Depth 326 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes