14577-165 | SCHROFF

19 inch portable enclosure, 3 U/84 HP, (W x H x D) 470.3 x 155.5 x 386 mm, aluminum, gray, 14577-165

Order No.: 85H0451
EAN: 4036088049279
MPN:
14577-165
Series: PropacPro
14577-165 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
221.1377 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
221.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
221.1377 €

Portable enclosure, 14577-165, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted. This table housing is prepared with holes for mounting a support handle.

Technical specifications
Filter Property Value
Version portable enclosure
cutting pitch differential 3 U/84 HP
Width 470.3 mm
Height 155.5 mm
Depth 386 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes