14576-103 | SCHROFF

19 inch desktop enclosure, 3 U/28 HP, (W x H x D) 185.9 x 155.5 x 326 mm, aluminum, gray, 14576-103

Order No.: 85H0421
EAN: 4036088048975
MPN:
14576-103
Series: PropacPro
14576-103 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
150.2375 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
150.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
150.2375 €

Desktop enclosure, 14576-103, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 3 U/28 HP
Width 185.9 mm
Height 155.5 mm
Depth 326 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes