14576-041 | SCHROFF

19 inch desktop enclosure, 2 U/63 HP, (W x H x D) 363.7 x 111 x 266 mm, aluminum, gray, 14576-041

Order No.: 85H0417
EAN: 4036088048937
MPN:
14576-041
Series: PropacPro
14576-041 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
143.6449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
143.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.6449 €

Desktop enclosure, 14576-041, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 2 U/63 HP
Width 363.7 mm
Height 111 mm
Depth 266 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes