14575-477 | SCHROFF
19 inch desktop enclosure, 6 U/84 HP, (W x H x D) 471 x 280.5 x 511 mm, aluminum, gray, 14575-477
Unit Price (€ / pc.)
389.4275 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desktop enclosure, 14575-477, SCHROFF
The die-cast aluminum frame and profile side walls ensure high robustness. Side panel with integrated handle function. Ventilation slots in the rear wall and in the base plate. For backplane mounting with insulating strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 6 U/84 HP | |
| Width | 471 mm | |
| Height | 280.5 mm | |
| Depth | 511 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |