14575-447 | SCHROFF
19 inch desktop enclosure, 6 U/63 HP, (W x H x D) 364 x 280.5 x 391 mm, aluminum, gray, 14575-447
Unit Price (€ / pc.)
281.2446 € *
Standard delivery time from the manufacturer is: 2 Weeks
Desktop enclosure, 14575-447, SCHROFF
Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 6 U/63 HP | |
| Width | 364 mm | |
| Height | 280.5 mm | |
| Depth | 391 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |