14575-265 | SCHROFF

19 inch desktop enclosure, 4 U/84 HP, (W x H x D) 471 x 191.6 x 331 mm, aluminum, gray, 14575-265

Order No.: 85H0402
EAN: 4036088076497
MPN:
14575-265
Series: CompacPro
14575-265 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
209.7256 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
209.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
209.7256 €

Desktop enclosure, 14575-265, SCHROFF

Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 4 U/84 HP
Width 471 mm
Height 191.6 mm
Depth 331 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes