10828-154 | SCHROFF
19 inch insert, 3 U/84 HP, (W x H x D) 483 x 132.5 x 434.5 mm, aluminum, stone gray, 10828-154
Unit Price (€ / pc.)
271.0225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Slide-in unit, 10828-154, SCHROFF
For expansion with 19-inch components, with three rows of ventilation slots in the bottom for air intake.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 3 U/84 HP | |
| Width | 483 mm | |
| Height | 132.5 mm | |
| Depth | 434.5 mm | |
| Material | aluminum | |
| Colour | stone gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |