10225-685 | SCHROFF

19 inch enclosure, 12 U/84 HP, (W x H x D) 520 x 534 x 500 mm, aluminum, gray, 10225-685

Order No.: 85H0160
EAN: 4036088035890
MPN:
10225-685
Series: Comptec
10225-685 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
699.5058 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
699.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
699.5058 €

Enclosure, 10225-685, SCHROFF

The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.

Technical specifications
Filter Property Value
Version enclosure
cutting pitch differential 12 U/84 HP
Width 520 mm
Height 534 mm
Depth 500 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes