10225-640 | SCHROFF
19 inch enclosure, 9 U/84 HP, (W x H x D) 520 x 420 x 600 mm, aluminum, gray, 10225-640
Unit Price (€ / pc.)
584.7184 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure, 10225-640, SCHROFF
The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 9 U/84 HP | |
| Width | 520 mm | |
| Height | 420 mm | |
| Depth | 600 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |