8-1393234-5 | Schrack
Relay socket for multimode relay, 8-1393234-5
Order No.: 30G885
EAN: 4099889370515
MPN:
8-1393234-5
RP78602
Corresponding PCB socket, 5.0 mm grid, type RP78602
type: 8-1393234-5
with solder pins.
Grid: 5.0 mm
Rated voltage: 250 VAC
Rated current: 12 A
Dielectric strength coil/contact: 4000 VRMS
Ambient temperatures: - 40 to +80 °C
Certifications: UL, CSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | multimode relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |