9-1419111-6 | Schrack
Relay, 4 Form C (NO/NC), 24 V (AC), 192 Ω, 6 A, 240 V (AC), monostable, 9-1419111-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Available in 12 Days: 233 pcs. - if ordered today
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
5 pcs.
7.7350 €
10 pcs.
7.2352 €
25 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 9-1419111-6, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical indicator
- PCB terminals
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 192 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |