9-1415074-1 | Schrack
Relay, 3 Form C (NO/NC), 24 V (AC), 192 Ω, 10 A, 400 V (AC), monostable, 9-1415074-1
Unit Price (€ / pc.)
29.4882 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4882 €
10 pcs.
27.6437 €
25 pcs.
26.0253 €
50 pcs.
24.5735 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 9-1415074-1, Schrack
General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 24 VAC Coil Voltage, SCHRACK Relay Package PT.
Technical specifications
Connection | screw connection | |
Contact material | AgNi 90/10 | |
switching current | 10 A | |
Contact type | 3 Form C (NO/NC) | |
Coil voltage (AC) | 24 V | |
Coil type | monostable | |
Coil resistance | 192 Ω | |
Switching Voltage (AC) | 400 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |