9-1415053-1 | Schrack
Relay, 3 Form A (N/O) + 1 Form B (N/C), 18 V (DC), 405 Ω, 8 A, 400 V (AC), monostable, 9-1415053-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0856 € *
Available in 12 Days: 2,102 pcs. - if ordered today
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
2 pcs.
22.5386 €
5 pcs.
21.1701 €
10 pcs.
19.6826 €
*incl. VAT plus shipping costs
Subject to prior sale
Force guided relay, 9-1415053-1, Schrack
Power relay, Force-Guided, Monostable, DC, 800 mW Coil Power Rating DC, 405 Ω Coil Resistance, 18 VDC Coil Voltage.
Features
- Compact design and space efficient
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 405 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |