9-1415039-1 | Schrack
Relay, 3 Form C (NO/NC), 115 V (AC), 4845 Ω, 10 A, 400 V (AC), monostable, 9-1415039-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Available in 12 Days: 192 pcs. - if ordered today
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
5 pcs.
8.6751 €
10 pcs.
8.1158 €
25 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 9-1415039-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.86 VA/1 VA Coil Power Rating AC, 4845 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 4845 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |