9-1415002-1 | Schrack

Power relay, 3 Form C (NO/NC), 230 V (AC), 19465 Ω, 10 A, 400 V (AC), monostable, 9-1415002-1

Order No.: 30G8472
MPN:
9-1415002-1
Series: PT
9-1415002-1 Schrack Industrial Relays Image 1
9-1415002-1 Schrack Industrial Relays Image 2
9-1415002-1 Schrack Industrial Relays Image 3
9-1415002-1 Schrack Industrial Relays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8171 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
5 pcs.
10.2578 €
10 pcs.
9.5914 €
25 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, 9-1415002-1, Schrack

General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Miniature Relay PT.

Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 230 V
Coil resistance 19465 Ω
Switching Voltage (AC) 400 V
Connection solder/plug-in connection
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Customs tariff number 85364190
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No