9-1393230-5 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 8 A, 400 V (AC), monostable, 9-1393230-5
NCNR (non cancelable / non returnable)
Power relay, type TE Connectivity/Schrack RP II/1.
Suitable for automatic soldering lines, or wash-proof; Grid: 3.5 mm or 5.0 mm. Contact type: 1 x CO, or 1 NO (single contact). Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0, 12 or 16 A. Breaking capacity: max. 2000, 3000 or 4000 VA. Coil/contact dielectric strength: 4000 VRMS. Coil power: 500 mW. Response/release time: 8.0/2.0 ms. Degree of protection: RT II or RT III. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Suitable for automatic soldering lines, 1 x CO, rated current 8.0 A, type RP.
Rated current: 16 A, breaking capacity: max. 2000 VA. Contact material: AgNi 0.15. Degree of protection: RT II.
Technical attributes (type, rated voltage, coil resistance (12 VDC, ±10 %; 24 VDC ±15 %), grid): 9-1393230-5, 24 VDC, 1100 ohm, 5.0 mm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.1 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
| Property | Value |
|---|---|
| Substance description | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |