8-1419111-2 | Schrack
Power relay, 4 Form C (NO/NC), 60 V (DC), 4845 Ω, 6 A, 240 V (AC), monostable, 8-1419111-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5049 € *
Available in 12 Days: 2,230 pcs. - if ordered today
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
5 pcs.
16.6005 €
10 pcs.
15.5295 €
25 pcs.
14.1610 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 8-1419111-2, Schrack
General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 60 VDC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 60 V | |
| Coil resistance | 4845 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |