8-1419111-0 | Schrack

Power relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), monostable, 8-1419111-0

Order No.: 30G8437
MPN:
8-1419111-0
Series: PT
8-1419111-0 Schrack Industrial Relays Image 1
8-1419111-0 Schrack Industrial Relays Image 2
8-1419111-0 Schrack Industrial Relays Image 3
8-1419111-0 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.7108 €
50 pcs.
8.1634 €
100 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, 8-1419111-0, Schrack

General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 12 VDC Coil Voltage, SCHRACK Miniature Relay PT.

Technical specifications
Coil voltage (DC) 12 V
Connection solder/plug-in connection
Contact material AgNi 90/10
switching current 6 A
Contact type 4 Form C (NO/NC)
Coil type monostable
Coil resistance 192 Ω
Switching Voltage (AC) 240 V
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15