8-1415899-7 | Schrack

Relay, 1 Form A (N/O), 5 V (DC), 60 Ω, 16 A, 400 V (AC), monostable, 8-1415899-7

Order No.: 72P1634
EAN: 4099891597344
MPN:
8-1415899-7
Series: RZ
8-1415899-7 Schrack Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 12 Days: 476 pcs. - if ordered today
Total Price:
5,319.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.7731 €

Power relay, 8-1415899-7, Schrack

The 8-1415899-7 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.

Applications

  • Heating elements
  • Pump controls
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Door control
  • Energy controls and distribution
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 16 A
Coil voltage (DC) 5 V
Coil resistance 60 Ω
Switching Voltage (AC) 400 V
Connection PCB pin
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Customs tariff number 85364900
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes