8-1415390-1 | Schrack
Relay, 1 Form C (NO/NC), 3 V (DC), 41 Ω, 5 A, 400 V (AC), bistable, 8-1415390-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9504 € *
Standard delivery time from the manufacturer is: 15 Weeks
Miniature relay, 8-1415390-1, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 220 mW Coil Power Rating DC, 41 Ω Coil Resistance.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 41 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |