8-1415029-1 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 10 A, 400 V (AC), monostable, 8-1415029-1
NCNR (non cancelable / non returnable)
Miniature Power relay, type TE Connectivity/Schrack PB.
Compliant with IEC 60335-1, withstands automatic soldering processes; Coil insulation class: F. Contact material: AgNi 90/10. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 10 A. Contact rating: max. 2500 VA. Dielectric strength coil/contact: 2500 VRMS. Coil power: 360 mW. Response/release time: max. 20/20 ms. Bounce time: max. 15 ms. Relay protection class: RT II. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.
With 1 x CO contacts.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 8-1415029-1, 12 VDC, 400 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
| Original Packaging | Bar with 35 pieces |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |