8-1393243-0 | Schrack
Relay, 2 Form C (NO/NC), 5 V (DC), 62 Ω, 8 A, 400 V (AC), monostable, 8-1393243-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Available in 12 Days: 10,364 pcs. - if ordered today
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
5 pcs.
11.3288 €
10 pcs.
10.5910 €
25 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 8-1393243-0, Schrack
Power relay, Standard, Monostable, DC, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 62 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |