8-1393239-6 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 55 Ω, 16 A, 400 V (AC), bistable, 8-1393239-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Available in 12 Days: 619 pcs. - if ordered today
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
5 pcs.
6.1999 €
10 pcs.
5.7953 €
25 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 8-1393239-6, Schrack
Power relay, Standard, Bistable, 2 Coils, Polarized, 655 mW Coil Power Rating DC, 55 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 55 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |