8-1393224-8 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 8-1393224-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available in 12 Days: 27,591 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power connector, 8-1393224-8, Schrack
Power relay, Standard, Monostable, DC, 230 mW Coil Power Rating DC, 627 Ω Coil Resistance.
Features
- Reinforced insulation
- Flux proof
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 627 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |