8-1393222-1 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 165 Ω, 8 A, 400 V (AC), monostable, 8-1393222-1
Order No.: 72P1588
EAN: 4099891597009
MPN:
8-1393222-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Available in 12 Days: 640 pcs. - if ordered today
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2483 €
25 pcs.
3.9627 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power relay, 8-1393222-1, Schrack
Power relay, Standard, Monostable, DC, 218 mW Coil power rating DC, 165 Ω Coil resistance, UL Coil Insulation Class A, 6 VDC Coil voltage.
Applications
- Interface technology
- Power supplies
- TV-/monitor control
- Domestic appliances
- Hi-Fi products
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 165 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |