7-1419111-1 | Schrack

Power relay, 3 Form C (NO/NC), 24 V (DC), 777 Ω, 10 A, 400 V (AC), monostable, 7-1419111-1

Order No.: 30G8456
MPN:
7-1419111-1
Series: PT
7-1419111-1 Schrack Industrial Relays Image 1
7-1419111-1 Schrack Industrial Relays Image 2
7-1419111-1 Schrack Industrial Relays Image 3
7-1419111-1 Schrack Industrial Relays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0884 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
5 pcs.
16.2078 €
10 pcs.
15.1606 €
25 pcs.
13.8278 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, 7-1419111-1, Schrack

General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Miniature Relay PT.

Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 24 V
Coil resistance 777 Ω
Switching Voltage (AC) 400 V
Connection solder pin
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Customs tariff number 85364190
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No