7-1415074-1 | Schrack
Relay, 2 Form C (NO/NC), 24 V (DC), 192 Ω, 12 A, 400 V (AC), monostable, 7-1415074-1
Unit Price (€ / pc.)
32.9154 € *
Available in 5 Days: 72 pcs. - if ordered today
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
10 pcs.
30.2855 €
25 pcs.
27.2510 €
50 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 7-1415074-1, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Switching Voltage (AC) | 400 V | |
Coil type | monostable | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Coil resistance | 192 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |