7-1415033-1 | Schrack
Relay, 3 Form A (N/O) + 3 Form B (N/C), 24 V (DC), 480 Ω, 8 A, 250 V (AC), monostable, 7-1415033-1
Unit Price (€ / pc.)
154.2359 € *
Available in 5 Days: 3 pcs. - if ordered today
Force guided relay, 7-1415033-1, Schrack
Power relay, Force-Guided, Monostable, DC, 1200 mW Coil Power Rating DC, 480 Ω Coil Resistance, Coil suppression diode.
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| switching current | 8 A | |
| Contact type | 3 Form A (N/O) + 3 Form B (N/C) | |
| Coil resistance | 480 Ω | |
| Switching Voltage (AC) | 250 V | |
| Coil type | monostable | |
| Contact material | AgSnO2 | |
| Coil voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |